This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NDS36PT5-20IT

Extended
Manufacturer
Insignis Technology Corporation
MFR.Part #
NDS36PT5-20IT
JLCPCB Part #
C17570084
Package
TSOP-54-10.2mm
Description
-40℃~+85℃ 200MHz 256Mbit 3V~3.6V TSOP-54-10.2mm SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4570
200+ $2.9761
500+ $2.8765
1000+ $2.8283

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons