This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NDS66PT5-20IT TR

Extended
Manufacturer
Insignis Technology Corporation
MFR.Part #
NDS66PT5-20IT TR
JLCPCB Part #
C17430770
Package
TSOP-54-10.2mm
Description
-40℃~+85℃ 200MHz 3V~3.6V 64Mbit TSOP-54-10.2mm SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3474
200+ $1.7354
500+ $1.6774
1000+ $1.6484
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons