
* Images are for reference only
NDS36PBA-20IT TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS36PBA-20IT TR
- JLCPCB Part #
- C20193982
- Package
- FBGA-54(8x8)
- Description
- -40℃~+85℃ 200MHz 256Mbit 3V~3.6V FBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8109
200+
$3.9141
500+
$3.7838
1000+
$3.7195
Related Products