This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLE2020CDER100M51

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLE2020CDER100M51
JLCPCB Part #
C17515674
Package
SMD,5.9x5.5mm
Description
10uH 138mΩ 2.7A 2.8A AEC-Q200 ±20% SMD,5.9x5.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $1.2753
10+ $1.2464
30+ $1.2255
100+ $1.2062
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons