CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLE2020CDER150M51
IHLE2020CDER150M51
Extended
* Images are for reference only

IHLE2020CDER150M51

Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHLE2020CDER150M51
JLCPCB Part #
C17376879
Package
SMD,5.9x5.5mm
Description
15uH 2.4A 2.6A 208mΩ ±20% SMD,5.9x5.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,5.9x5.5mm
Current - Saturation(Isat)2.6A
Inductance15uH
Tolerance±20%
Current Rating2.4A
DC Resistance(DCR)208mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLE2020CDER150M51
IHLE2020CDER150M51

* Images are for reference only

IHLE2020CDER150M51

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLE2020CDER150M51
JLCPCB Part #
C17376879
Package
SMD,5.9x5.5mm
Description
15uH 2.4A 2.6A 208mΩ ±20% SMD,5.9x5.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLE2020CDER150M51

* Images are for reference only

IHLE2020CDER150M51

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLE2020CDER150M51
JLCPCB Part #
C17376879
Package
SMD,5.9x5.5mm
Description
15uH 2.4A 2.6A 208mΩ ±20% SMD,5.9x5.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLE2020CDER150M51 Specifications

IHLE2020CDER150M51 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,5.9x5.5mm
Current - Saturation(Isat)2.6A
Inductance15uH
Tolerance±20%
Current Rating2.4A
DC Resistance(DCR)208mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLE2020CDER150M51. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHLE2020CDER150M51 Documents

IHLE2020CDER150M51 datasheets or manufacturer documentation.

Datasheet: IHLE2020CDER150M51 Datasheet (PDF)

IHLE2020CDER150M51 Schematic Symbol & PCB Footprint

The IHLE2020CDER150M51 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.