This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLE2020CDER1R0M51

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLE2020CDER1R0M51
JLCPCB Part #
C17469897
Package
SMD,5.9x5.5mm
Description
10.3A 12.1mΩ 1uH 9.8A AEC-Q200 ±20% SMD,5.9x5.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5480
200+ $0.6186
500+ $0.5976
1000+ $0.5880
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons