
* Images are for reference only
AS4C256M32MD4-062BAN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C256M32MD4-062BAN
- JLCPCB Part #
- C17490411
- Package
- FBGA-200(10x14.5)
- Description
- -40℃~+105℃ 1.06V~1.17V、1.7V~1.95V 1.6GHz 8Gbit Data mask function、Dynamic on-chip termination、On-chip error correction code、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function FBGA-200(10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 136
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.6560
136+
$23.0052
544+
$22.2375
952+
$21.8569
Welcome back, may I help you?