This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C256A-15JINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C256A-15JINTR
JLCPCB Part #
C6465856
Package
SOJ-28
Description
-40℃~+85℃ 15ns 256Kbit 2mA 4.5V~5.5V 65mA Parallel Port (Parallel) SOJ-28 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8472
200+ $2.3328
500+ $2.2558
1000+ $2.2172
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons