This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS8C403600-QC150N

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS8C403600-QC150N
JLCPCB Part #
C6125866
Package
TQFP-100(14x20)
Description
0℃~+70℃ 295mA 3.1V~3.4V 3.8ns 30mA 4.5Mbit Parallel Port (Parallel) TQFP-100(14x20) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3220
200+ $4.5179
500+ $4.3670
1000+ $4.2931
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons