
* Images are for reference only
NDS66PT5-16ET TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS66PT5-16ET TR
- JLCPCB Part #
- C17430774
- Package
- TSOP-54-10.2mm
- Description
- 0℃~+70℃ 166MHz 3V~3.6V 64Mbit TSOP-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3840
200+
$1.7491
500+
$1.6911
1000+
$1.6621
Related Products

NDS66PT5-16IT TR
Insignis Technology Corporation
$3.9330

NDS36PT5-16ET TR
Insignis Technology Corporation
$6.5018

NDS66PT5-16AT TR
Insignis Technology Corporation
$5.3728

IS42S83200G-7TLI-TR
ISSI(Integrated Silicon Solution)
$15.8075

IS45S16160G-7TLA2-TR
ISSI(Integrated Silicon Solution)
$19.0463

NDS76PT5-20ET
Insignis Technology Corporation
$5.4308
Welcome back, may I help you?