
* Images are for reference only
NDS76PT5-20ET
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS76PT5-20ET
- JLCPCB Part #
- C17674366
- Package
- TSOP-54-10.2mm
- Description
- 0℃~+70℃ 128Mbit 200MHz 3V~3.6V TSOP-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4157
200+
$2.1618
500+
$2.0895
1000+
$2.0542
Related Products
Welcome back, may I help you?