
* Images are for reference only
NDD36PT6-2AET TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDD36PT6-2AET TR
- JLCPCB Part #
- C17334813
- Package
- TSSOP-66-10.2mm
- Description
- 0℃~+70℃ 2.3V~2.7V 200MHz 256Mbit 2mA 65mA SDRAM DDR TSSOP-66-10.2mm DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6080
200+
$2.6378
500+
$2.5491
1000+
$2.5056
Related Products

NDD36PT6-2AIT TR
Insignis Technology Corporation
$7.0543

NDD56PT6-2AET TR
Insignis Technology Corporation
$6.8400

NDD36PT6-2AAT TR
Insignis Technology Corporation
$10.1626

IS46R16160D-5TLA1-TR
ISSI(Integrated Silicon Solution)
$12.2299

IS43R16320D-6TLI-TR
ISSI(Integrated Silicon Solution)
$15.3961

AS4C64M8D1-5TCN
Alliance Memory
$7.6135
Welcome back, may I help you?