This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NDL46PFP-8KIT TR

Extended
Manufacturer
Insignis Technology Corporation
MFR.Part #
NDL46PFP-8KIT TR
JLCPCB Part #
C17334748
Package
FBGA-96(7.5x13.5)
Description
-40℃~+95℃ 1.35V 4Gbit 800MHz 81mA FBGA-96(7.5x13.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.8962
200+ $9.9341
500+ $9.6018
1000+ $9.4380
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons