
* Images are for reference only
NDS36PT5-16AT
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS36PT5-16AT
- JLCPCB Part #
- C20193983
- Package
- TSOPII-54
- Description
- -40℃~+105℃ 166MHz 256Mbit 3V~3.6V TSOPII-54 SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0057
216+
$3.5933
540+
$3.4744
972+
$3.4149
Related Products

NDS36PT5-16ET
Insignis Technology Corporation
$5.6519

NDS66PT5-16AT
Insignis Technology Corporation
$5.3739

NDS36PT5-16IT
Insignis Technology Corporation
$7.7073

NDS38PT5-20IT TR
Insignis Technology Corporation
$7.6896

NDS38PT5-20IT
Insignis Technology Corporation
$7.7073

HY57V56820B(L)T
SK HYNIX
$0.0007