
* Images are for reference only
NDS76PT5-20IT TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS76PT5-20IT TR
- JLCPCB Part #
- C17569654
- Package
- TSOP-54-10.2mm
- Description
- -40℃~+85℃ 128Mbit 200MHz 3V~3.6V TSOP-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5091
200+
$2.1979
500+
$2.1254
1000+
$2.0883
Related Products

NDS66PT5-20IT TR
Insignis Technology Corporation
$4.3474

NDS36PT5-20IT TR
Insignis Technology Corporation
$7.4813

NDS76PT5-20ET TR
Insignis Technology Corporation
$5.5993

IS42S83200J-7TLI-TR
ISSI(Integrated Silicon Solution)
$8.1661

EM63B165TS-5ISG
Etron Tech
$18.2416

AS4C16M16SB-7TCNTR
Alliance Memory
$8.5512
Welcome back, may I help you?