
* Images are for reference only
PCHC0605H-1R0M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCHC0605H-1R0M-RC
- JLCPCB Part #
- C17196690
- Package
- SMD,7.3x6.6mm
- Description
- 16.5A 1uH 22A 6.5mΩ ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3643
200+
$0.9438
500+
$0.9116
1000+
$0.8971
Welcome back, may I help you?