This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMG250EC3472MLN3S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMG250EC3472MLN3S
JLCPCB Part #
C1668379
Package
Plugin,D16xL33mm
Description
-55℃~+105℃ 1.8468A@100kHz 1000hrs@105℃ 16mm 25V 33mm 4700uF 7.5mm ±20% 插件,D16xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0744
200+ $0.4162
500+ $0.4017
1000+ $0.3953

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons