This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMLA350ADA101MHA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMLA350ADA101MHA0G
JLCPCB Part #
C1845441
Package
SMD,D8xL10mm
Description
-40℃~+105℃ 10.3mm 100uF 160mΩ 240mA@120Hz 3000hrs@105℃ 35V 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4947
200+ $0.1918
500+ $0.1854
1000+ $0.1821

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons