
* Images are for reference only
EPAG451ELL820ML40S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EPAG451ELL820ML40S
- JLCPCB Part #
- C1644342
- Package
- Plugin,D16xL40mm
- Description
- -25℃~+105℃ 16mm 2000hrs@105℃ 40mm 450V 550mA@120Hz 7.5mm 82uF ±20% 插件,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4470
250+
$0.5608
500+
$0.5414
1000+
$0.5318
Welcome back, may I help you?