
* Images are for reference only
EMVY6R3ARA221MF55G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVY6R3ARA221MF55G
- JLCPCB Part #
- C7184296
- Package
- SMD,D6.3xL5.2mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 220uF 5.2mm 6.3V 6.3mm 70mA@120Hz ±20% SMD,D6.3xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2133
200+
$0.0851
500+
$0.0823
1000+
$0.0809
Related Products
Welcome back, may I help you?