This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPAG451ELL820MM30S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EPAG451ELL820MM30S
JLCPCB Part #
C1601010
Package
Plugin,D18xL30mm
Description
-25℃~+105℃ 18mm 2000hrs@105℃ 30mm 450V 550mA@120Hz 7.5mm 82uF ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8171
250+ $0.7036
500+ $0.6794
1000+ $0.6665

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons