This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMM201VSN182MA40S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMM201VSN182MA40S
JLCPCB Part #
C1611430
Package
Plugin,D35xL40mm
Description
-25℃~+85℃ 10mm 138mΩ@120Hz 1800uF 200V 3000hrs@85℃ 35mm 40mm 6.885A@100kHz ±20% 插件,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4762
200+ $2.5059
500+ $2.4187
1000+ $2.3751
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons