
* Images are for reference only
EPAG201ELL561MM45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EPAG201ELL561MM45S
- JLCPCB Part #
- C1607998
- Package
- Plugin,D18xL45mm
- Description
- -40℃~+105℃ 18mm 2.34A@100kHz 2000hrs@105℃ 200V 45mm 560uF 7.5mm ±20% 插件,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5390
10+
$2.1885
50+
$1.8994
100+
$1.6749
500+
$1.5748
1000+
$1.5296
Related Products
Welcome back, may I help you?