
* Images are for reference only
E37F351CPN822MEE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F351CPN822MEE3U
- JLCPCB Part #
- C3813345
- Package
- Bolt,D76.2xL144mm
- Description
- -40℃~+85℃ 12mΩ@120Hz 144mm 22.2A@120Hz 31.8mm 350V 5000hrs@85℃ 76.2mm 8200uF ±20% 螺栓,D76.2xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.3151
200+
$30.6942
500+
$29.6156
1000+
$29.0820
Related Products

E37L351CPN822MEE3U
NCC(Nippon Chemi-Con)
$87.6118

E37X351CPN822MEE3U
NCC(Nippon Chemi-Con)
$99.6893

E37F451CPN822MFE3U
NCC(Nippon Chemi-Con)
$110.9622

E37X451CPN562MEE3U
NCC(Nippon Chemi-Con)
$97.0435

E37F451CPN682MEE3U
NCC(Nippon Chemi-Con)
$84.5082

E37F421CPN682MEE3U
NCC(Nippon Chemi-Con)
$76.6485
Welcome back, may I help you?