This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMM201VSN122MA35S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMM201VSN122MA35S
JLCPCB Part #
C1606510
Package
Plugin,D35xL35mm
Description
-25℃~+105℃ 10mm 1200uF 200V 207mΩ@120Hz 3.975A@50kHz 3000hrs@105℃ 35mm 35mm ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8972
200+ $1.5089
500+ $1.4556
1000+ $1.4298
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons