
* Images are for reference only
EKMS401VSN121MP25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS401VSN121MP25S
- JLCPCB Part #
- C1603587
- Package
- Plugin,D22xL25mm
- Description
- -25℃~+105℃ 1.1011A@50kHz 10mm 120uF 22mm 25mm 3000hrs@105℃ 400V ±20% 插件,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2564
200+
$0.8746
500+
$0.8440
1000+
$0.8279
Welcome back, may I help you?