
* Images are for reference only
ERWF401LGC272MCD0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWF401LGC272MCD0U
- JLCPCB Part #
- C3815264
- Package
- Bolt,D50.8xL130.18mm
- Description
- -25℃~+85℃ 130.18mm 22.22mm 2700uF 400V 50.8mm 5000hrs@85℃ 9.8A@120Hz ±20% 螺栓,D50.8xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.5117
200+
$17.6121
500+
$16.9941
1000+
$16.6875
Related Products

ERWF401LGN272MCD0U
NCC(Nippon Chemi-Con)
$36.8993

ERWF451LGC222MCD0U
NCC(Nippon Chemi-Con)
$38.6598

CGH152T500V5C
Cornell Dubilier Electronics
$110.4427

HES901G350V5C
Cornell Dubilier Electronics
$69.9368

E32D251HLN682MCD0U
NCC(Nippon Chemi-Con)
$36.3022

ERWE451LGC182MCD0U
NCC(Nippon Chemi-Con)
$42.2181
Welcome back, may I help you?