This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LKKA0300R3K1CF0E

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
LKKA0300R3K1CF0E
JLCPCB Part #
C23409006
Package
SMD,11x10.5mm
Description
0.78mΩ 300nH 30A AEC-Q200 SMD,11x10.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $18.2223
10+ $17.6376

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons