This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESRG160ELL222ML15S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESRG160ELL222ML15S
JLCPCB Part #
C1599197
Package
Plugin,D16xL15mm
Description
-40℃~+85℃ 1.16A@120Hz 15mm 16V 16mm 2000hrs@85℃ 2200uF 7.5mm ±20% 插件,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8204
200+ $0.3179
500+ $0.3067
1000+ $0.3019
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons