This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF201ELL430MJ25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF201ELL430MJ25S
JLCPCB Part #
C1597589
Package
Plugin,D10xL25mm
Description
-40℃~+125℃ 10mm 200V 25mm 3000hrs@125℃ 420mA@120Hz 43uF 5mm ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5626
200+ $0.2180
500+ $0.2100
1000+ $0.2068

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons