
* Images are for reference only
EKHJ451VSN331MR46M
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKHJ451VSN331MR46M
- JLCPCB Part #
- C6547708
- Package
- Plugin,D30xL48.5mm
- Description
- -40℃~+105℃ 10mm 2.57A@120Hz 3000hrs@105℃ 30mm 330uF 450V 48.5mm ±20% 插件,D30xL48.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6301
200+
$2.6460
400+
$2.5575
800+
$2.5141