
* Images are for reference only
ESMG161ELL331MMP1S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMG161ELL331MMP1S
- JLCPCB Part #
- C1668151
- Package
- Plugin,D18xL35.5mm
- Description
- -40℃~+85℃ 160V 18mm 2000hrs@85℃ 330uF 35.5mm 7.5mm 995mA@120Hz ±20% 插件,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6569
250+
$0.6406
500+
$0.6182
1000+
$0.6085
Related Products
Welcome back, may I help you?