
* Images are for reference only
IS42VM16320D-6BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42VM16320D-6BLI
- JLCPCB Part #
- C1352784
- Package
- TFBGA-54(8x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 166MHz 512Mbit TFBGA-54(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7884
200+
$4.5617
500+
$4.4021
1000+
$4.3232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42SM16320E-6BLI
ISSI(Integrated Silicon Solution)
$12.9630

IS42VM16320E-6BLI
ISSI(Integrated Silicon Solution)
$15.9391

IS42VM16200D-6BLI
ISSI(Integrated Silicon Solution)
$3.2275

IS45S16320F-7BLA1-TR
ISSI(Integrated Silicon Solution)
$15.5524

IS42S16320F-7BL-TR
ISSI(Integrated Silicon Solution)
$12.8405

IS45S16320F-6BLA1
ISSI(Integrated Silicon Solution)
$15.9681
Welcome back, may I help you?