This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61LF12836EC-7.5TQLI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61LF12836EC-7.5TQLI-TR
JLCPCB Part #
C6061588
Package
LQFP-100(14x20)
Description
-40℃~+85℃ 160mA 3.135V~3.465V 4.5Mbit 7.5ns 85mA Auto power-down function、Built-in ECC function、Boundary scan (JTAG) function Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.5398
200+ $6.9993
500+ $6.7648
800+ $6.6491
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons