
* Images are for reference only
IS61NLP25618A-200B3I-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61NLP25618A-200B3I-TR
- JLCPCB Part #
- C20461104
- Package
- 165-PBGA (13x15)
- Description
- -40℃~+85℃ 210mA 3.135V~3.465V 3.1ns 4Mbit 75mA Auto power-down function Parallel Port (Parallel) 165-PBGA (13x15) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4185
200+
$9.7433
500+
$9.4187
1000+
$9.2564
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61NLP25618A-200B3LI-TR
ISSI(Integrated Silicon Solution)
$10.1853

IS61NLP25618A-200TQI-TR
ISSI(Integrated Silicon Solution)
$21.1081

IS61NLP25636A-200B3I-TR
ISSI(Integrated Silicon Solution)
$38.0475

IS61LPD51236A-200B3-TR
ISSI(Integrated Silicon Solution)
$52.2036

23LCV512T-I/SN
Microchip Tech
$2.3061

7132LA25J
RENESAS
$34.2036