
* Images are for reference only
IS66WVE4M16EALL-70BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS66WVE4M16EALL-70BLI-TR
- JLCPCB Part #
- C17672250
- Package
- TFBGA-48(6x8)
- Description
- 1.7V~1.95V 70ns TFBGA-48(6x8) PSRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6337
200+
$4.2442
500+
$4.1022
1000+
$4.0312
Related Products

IS66WVE2M16EALL-70BLI-TR
ISSI(Integrated Silicon Solution)
$4.4813

IS66WVE4M16ALL-70BLI-TR
ISSI(Integrated Silicon Solution)
$10.6644

IS66WVE2M16EBLL-70BLI-TR
ISSI(Integrated Silicon Solution)
$3.4731

IS66WVE4M16TBLL-70BLI
ISSI(Integrated Silicon Solution)
$14.4407

IS66WVE4M16ECLL-70BLI-TR
ISSI(Integrated Silicon Solution)
$8.0834

IS66WVE2M16ECLL-70BLI
ISSI(Integrated Silicon Solution)
$7.2768
Welcome back, may I help you?