
* Images are for reference only
IS46TR16640CL-125JBLA2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS46TR16640CL-125JBLA2-TR
- JLCPCB Part #
- C17296091
- Package
- TWBGA-96(9x13)
- Description
- -40℃~+105℃ 1.283V~1.45V 1Gbit 800MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3L SDRAM TWBGA-96(9x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1211
200+
$3.2411
500+
$3.1333
1500+
$3.0786
Related Products

IS46TR16640C-125JBLA2-TR
ISSI(Integrated Silicon Solution)
$8.2739

IS46TR16640CL-125JBLA1-TR
ISSI(Integrated Silicon Solution)
$7.4472

IS46TR16640A-125JBLA2-TR
ISSI(Integrated Silicon Solution)
$26.6087

IS46TR16256B-125KBLA1
ISSI(Integrated Silicon Solution)
$17.6383

IS43TR16256BL-107MBLI-TR
ISSI(Integrated Silicon Solution)
$18.9830

IS46TR16128DL-125KBLA1-TR
ISSI(Integrated Silicon Solution)
$10.3971