
* Images are for reference only
1.5KE39CA
Extended
- Manufacturer
- Liown
- MFR.Part #
- 1.5KE39CA
- JLCPCB Part #
- C3034419
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 1uA 28.2A 33.3V 37.1V 53.9V Bidirectional IEC 61000-4-2 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 283
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 281
In-stock Item Pricing
Qty Unit Price
1+
$0.2212
50+
$0.1727
150+
$0.1520
1000+
$0.1309
2000+
$0.1193
5000+
$0.1123
Welcome back, may I help you?