CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LY236CA05UL
LY236CA05UL - 1
LY236CA05UL - 2
LY236CA05UL - 3
Extended1/3
* Images are for reference only

LY236CA05UL

Attributes
Value
Manufacturer
Liown
MFR.Part #
LY236CA05UL
JLCPCB Part #
C3034451
Package
SOT-23-6
Description
-55℃~+125℃ 1.5pF、3pF 12A@8/20us 200nA 25V 300W@8/20us 5 5V 6V Bidirectional ESD IEC 61000-4-2 SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLiown
PackageSOT-23-6
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1.5pF、3pF
Number of Channels5
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage25V
PolarityBidirectional
Peak Pulse Current (Ipp)12A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LY236CA05UL
LY236CA05UL

* Images are for reference only

LY236CA05UL

Extended
Manufacturer

Liown

MFR.Part #
LY236CA05UL
JLCPCB Part #
C3034451
Package
SOT-23-6
Description
-55℃~+125℃ 1.5pF、3pF 12A@8/20us 200nA 25V 300W@8/20us 5 5V 6V Bidirectional ESD IEC 61000-4-2 SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY236CA05UL

* Images are for reference only

LY236CA05UL

Extended
Manufacturer

Liown

MFR.Part #
LY236CA05UL
JLCPCB Part #
C3034451
Package
SOT-23-6
Description
-55℃~+125℃ 1.5pF、3pF 12A@8/20us 200nA 25V 300W@8/20us 5 5V 6V Bidirectional ESD IEC 61000-4-2 SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY236CA05UL Specifications

LY236CA05UL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLiown
PackageSOT-23-6
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1.5pF、3pF
Number of Channels5
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage25V
PolarityBidirectional
Peak Pulse Current (Ipp)12A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY236CA05UL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LY236CA05UL Documents

LY236CA05UL datasheets or manufacturer documentation.

Datasheet: LY236CA05UL Datasheet (PDF)

LY236CA05UL Schematic Symbol & PCB Footprint

The LY236CA05UL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.