
* Images are for reference only
0494.375NRHF
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0494.375NRHF
- JLCPCB Part #
- C1972453
- Package
- 0603
- Description
- -55℃~+90℃ 0.0053 0.8mm 1.6mm 32V 32V 375mA 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2987
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2964
In-stock Item Pricing
Qty Unit Price
1+
$0.0640
100+
$0.0500
300+
$0.0429
1000+
$0.0376
5000+
$0.0334
10000+
$0.0313
Welcome back, may I help you?