* Images are for reference only
F0603C0R25FWTR\3
Extended
- Manufacturer
- --
- MFR.Part #
- F0603C0R25FWTR\3
- JLCPCB Part #
- C1972780
- Package
- 0603
- Description
- -55℃~+125℃ 250mA 32V 50A 0603 Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2249
10+
$0.1778
30+
$0.1577
100+
$0.1325
500+
$0.1212
1000+
$0.1146
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products