This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

049403.5NRHF

Extended
Manufacturer
Littelfuse
MFR.Part #
049403.5NRHF
JLCPCB Part #
C6640786
Package
0603
Description
-50℃~+90℃ 0.431 3.5A 32V 35A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4985

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4985

In-stock Item Pricing

Qty Unit Price
1+ $0.3757
50+ $0.2989
150+ $0.2661
500+ $0.2251

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons