This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V20E550PL1T7

Extended
Manufacturer
Littelfuse
MFR.Part #
V20E550PL1T7
JLCPCB Part #
C2657314
Package
Plugin
Description
1.5kV 10kA 300pF@1MHz 370J 550V 745V 910V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5365
200+ $0.2072
400+ $0.2008
800+ $0.1976
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons