* Images are for reference only
125113U030AH1B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 125113U030AH1B
- JLCPCB Part #
- C2622967
- Package
- Bolt,D35.54xL67.5mm
- Description
- 30V 11000uF -10%~+75% 16.5A@120Hz 16mΩ@120Hz Bolt,D35.54xL67.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
125113U030AH1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 125113U030AH1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
125113U030AH1B symbol, PCB footprint from the free EasyEDA PCB design tool.
125113U030AH1B datasheets or manufacturer documentation.
Datasheet: 125113U030AH1B Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK336M35D16B-F
Cornell Dubilier Electronics
$0.5145
-
AVE686M25E16T-F
Cornell Dubilier Electronics
$0.1335
-
380LX222M035H012
Cornell Dubilier Electronics
$1.659
-
MCM01-001ED301K-F
Cornell Dubilier Electronics
$16.884
-
MC22FD102J-F
Cornell Dubilier Electronics
$5.4015
-
CDV19FF242JO3
Cornell Dubilier Electronics
$29.208