
* Images are for reference only
E36F401CDN222VD79U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36F401CDN222VD79U
- JLCPCB Part #
- C6188935
- Package
- Bolt,D63.5xL80mm
- Description
- -10%~+20% -40℃~+85℃ 2200uF 28.6mm 400V 63.5mm 80mm Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.0605
192+
$15.1864
496+
$14.6800
992+
$14.4284
Welcome back, may I help you?