* Images are for reference only
CMR08F683GOCP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F683GOCP
- JLCPCB Part #
- C5969710
- Package
- -
- Description
- ±2% 300V 0.068uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F683GOCP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F683GOCP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F683GOCP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F683GOCP datasheets or manufacturer documentation.
Datasheet: CMR08F683GOCP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX103M035J042
Cornell Dubilier Electronics
$7.623
-
ESRD221M02R
Cornell Dubilier Electronics
$2.6805
-
CD17FD221JO3
Cornell Dubilier Electronics
$2.985
-
CMR03F111JOYP
Cornell Dubilier Electronics
$61.0035
-
944U161K801ABI
Cornell Dubilier Electronics
$161.679
-
CD4FD161JO3
Cornell Dubilier Electronics
$31.311