* Images are for reference only
944U161K801ABI
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 944U161K801ABI
- JLCPCB Part #
- C6113184
- Package
- Plugin
- Description
- 160uF -40℃~+85℃ ±10% 800V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
944U161K801ABI technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 944U161K801ABI for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
944U161K801ABI symbol, PCB footprint from the free EasyEDA PCB design tool.
944U161K801ABI datasheets or manufacturer documentation.
Datasheet: 944U161K801ABI Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LQ561M200J012A
Cornell Dubilier Electronics
$7.5765
-
MC08EA220J-T
Cornell Dubilier Electronics
$1.0755
-
SLP182M080C3P3
Cornell Dubilier Electronics
$1.4685
-
CGS142T350R5L
Cornell Dubilier Electronics
$46.074
-
225P10491WF1
Cornell Dubilier Electronics
$2.013
-
185153K100RAB-F
Cornell Dubilier Electronics
$0.465