This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

R25D100MU11DGWB

Extended
Manufacturer
xincheng
MFR.Part #
R25D100MU11DGWB
JLCPCB Part #
C5139143
Package
Plugin,P=10mm
Description
-40℃~+200℃ 10Ω 7A ±20% 插件,P=10mm NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4194
10+ $0.4097
30+ $0.4033
100+ $0.3824

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons