
* Images are for reference only
R09D100MUB4CGWB
Extended
- Manufacturer
- xincheng
- MFR.Part #
- R09D100MUB4CGWB
- JLCPCB Part #
- C5139200
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+170℃ 10Ω 2A ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 206
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0552
100+
$0.0436
500+
$0.0363
1000+
$0.0320
5000+
$0.0284
10000+
$0.0267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?