
* Images are for reference only
R09D1R5MUB4CGWB
Extended
- Manufacturer
- xincheng
- MFR.Part #
- R09D1R5MUB4CGWB
- JLCPCB Part #
- C5139195
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+170℃ 1.5Ω 11mW/℃ 2600K 35s 4A 5mm 9mm ±10% ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0758
100+
$0.0603
500+
$0.0506
1000+
$0.0448
5000+
$0.0403
10000+
$0.0379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?